Conn Shrouded Header HDR 15 POS 1mm Solder ST Top Entry SMD T/R
Checking distributor stock and pricing after the page loads.
JST BM15B-SRSS-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.9mm |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |