Sign in to ask questions about the JST BM16B-GHDS-G-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST BM16B-GHDS-G-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | GHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM16B-GHDS-G-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.