This 20-position 2-row shrouded surface mount header features a 0.039inch pitch and is lead free. It is designed for surface mount applications and is available on tape and reel packaging. The header has a natural color with gold contact plating and a non-gender specific contact type. It is suitable for use in a variety of electronic devices and is compliant with lead-free requirements.
JST BM20B-SHLDS-G-TFT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SHLD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM20B-SHLDS-G-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.