This 22-position shrouded surface mount header features a 2-row design with a 0.059inch pitch. It is constructed with copper contacts that are tin-plated and lead-free compliant. The header is designed for surface mount applications and is packaged in cut tape. The operating temperature range is not specified.
Sign in to ask questions about the JST BM22B-ZPDSS-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST BM22B-ZPDSS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Unknown |
| Series | ZPD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM22B-ZPDSS-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.