This 24-contact shrouded header is designed for surface mount applications, featuring a 2-row configuration and a maximum operating voltage of 250VDC. The header has a maximum current rating of 3A and can operate within a temperature range of -25°C to 85°C. It is constructed with a straight body orientation and features a center slot polarization type.
JST BM24B-PUDSS-TFC(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.