CONN HEADER SHD 30POS TOP W/BOSS
JST BM30B-SRDS-A-G-TF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SHD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.