Conn Wire to Wire RCP 2 POS 2mm ST Panel Mount
Checking distributor stock and pricing after the page loads.
JST BU02P-TR-P-H technical specifications.
| Type | Wire to Wire |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 7.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |