Conn Wire to Wire HDR 3 POS 1.5mm ST Cable Mount Box
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 14.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |