Conn Wire to Wire HDR 4 POS 2mm Crimp ST Panel Mount Box
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |