JST BU06P-TZ-S(LF)(SN) technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 2A |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 6 |
| Pitch | 1.5mm |
| Shape | Straight |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST BU06P-TZ-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.