Sign in to ask questions about the JST CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST CE2 technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21mm |
| Packaging | Box |
| Series | CE |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.