JST CL-2218S technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 13.8mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20mm |
| Series | CL Series |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST CL-2218S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.