The CZHR-03V-S is a 3-contact RCP crimp housing with a terminal pitch of 1.5mm. It is designed for cable mount applications and can operate between -25°C and 85°C. The housing is rated for a maximum current of 2A and a maximum voltage of 100VDC or 100VAC. The crimp termination method allows for secure connections to wires.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |