The CZHR-04V-S is a 4-contact RCP wire housing from JST, designed for crimp termination. It has a straight body orientation and a terminal pitch of 1.5mm. The housing is rated for operation between -25°C and 85°C. It is used in wire housings and contacts applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |