The CZHR-06V-S wire housing from JST is a 6-contact RCP connector with a 1.5mm pitch. It features crimp termination and a straight body orientation. The housing is designed for cable mount applications and has a maximum operating temperature range of -25°C to 85°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |