Connector Accessories 28 POS Holder Straight Polybutylene Terephthalate White Box
Checking distributor stock and pricing after the page loads.
| Type | Holder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |