Spade Tongue Terminal 16-22AWG Copper Red 19.3mm Tin
JST D1.25-S4A technical specifications.
| Type | Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST D1.25-S4A to view detailed technical specifications.
No datasheet is available for this part.