
The JST EHR-10 is a 10-position crimp wire housing with a maximum current rating of 3A and a maximum voltage rating of 250V. It features a 2.5mm pitch and a white housing color. The housing is designed for free hanging or cable mounting and has a straight orientation. The contacts are made of brass with a tin plating and are lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current | 3A |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Voltage | 250V |
| Width | 3.8mm |
| RoHS | Compliant |
