
The EHR-2 is a 2-position, single-row receptacle housing from JST's EH Series. It features a 2.5mm pitch and is designed for crimp style terminations. Constructed from Polyamide (PA66) Nylon 6/6, it is natural in color and supports a current rating of 3A AC/DC. This wire-to-board connector is designed to be highly reliable with compact equipment, featuring a friction lock mechanism.
JST EHR-2 technical specifications.
| Number of Positions | 2 |
| Pitch | 2.50mm |
| Number of Rows | 1 |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Operating Temperature | -25 to 85°C |
| Insulation Material | PA66, Nylon 6/6 |
| Contact Termination | Crimp |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for JST EHR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.