4-position, 1-row wire housing for 2.5mm pitch crimp termination. Features a straight, cable mount orientation with a free-hanging design. Constructed with a natural colored housing and brass contacts plated with tin, this receptacle accepts female socket contacts. Rated for a maximum current of 3A and a maximum voltage of 250V, operating between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST EHR-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.