
6-position, 1-row wire housing for 2.5mm pitch cable mounting. Features straight, receptacle gender with female socket contact type. Rated for 3A maximum current and 250V AC maximum voltage, operating between -25°C and 85°C. Dimensions include 17mm length, 3.8mm width, and 7.1mm depth. Natural colored housing with white appearance, designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST EHR-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
