JST ELP-02V technical specifications.
| Contact Type | Female Socket |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Row Spacing | 0.177inch |
| Series | EL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ELP-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
