
The ELP-03V wire housing is a white, male, crimp and IDC compatible connector with a maximum current rating of 10A and a maximum operating temperature of 90°C. It has a maximum voltage rating of 300V and is available in a bag packaging. The housing color is white and the length is 14.8mm with a depth of 24.6mm.
Checking distributor stock and pricing after the page loads.
JST ELP-03V technical specifications.
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | White |
| Length | 14.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 1 |
| Packaging | Bag |
| Series | EL |
| RoHS | Compliant |
