
The ELP-04V is a wire housing from JST with a maximum current rating of 10A and a maximum voltage rating of 300V AC. It has a operating temperature range of -25°C to 90°C and is packaged in a bag. The housing is white in color and has a length of 19.3mm and a depth of 24.6mm.
JST ELP-04V technical specifications.
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | White |
| Length | 19.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 1 |
| Packaging | Bag |
| Series | EL |
| RoHS | Compliant |
No datasheet is available for this part.
