JST ELP-06V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 24.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | EL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ELP-06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
