JST F31FSS-05V-KX technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 10.5A |
| Gender | Female |
| Height | 7.15mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | JFA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST F31FSS-05V-KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.