Conn Housing RCP 8 POS 3.81mm Crimp ST Bag
Checking distributor stock and pricing after the page loads.
| Current Rating | 10.5A |
| Gender | Female |
| Height | 7.15mm |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Voltage Rating | 250V |
| RoHS | Compliant |