The F32FMS-12V-KYY is a 12-contact RCP housing with a 5.08mm terminal pitch, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -55°C to 105°C. This cable mount connector has a maximum current rating of 10.5A and a maximum voltage rating of 600VDC or 600VAC.
JST F32FMS-12V-KYY technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10.5A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.