JST F32FSS-03V-KX technical specifications.
| Height | 22.8mm |
| Lead Free | Lead Free |
| Length | 29.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for JST F32FSS-03V-KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.