Ring Tongue Terminal 14-16AWG Blue 21mm Box
Checking distributor stock and pricing after the page loads.
JST FV2-M5 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |