Sign in to ask questions about the JST FVC-2(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST FVC-2(LF) technical specifications.
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVC-2(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.