JST FVD2-S4A-TOR technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Diameter | 0.185inch |
| Insulation Material | Vinyl |
| Length | 0.819inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVD2-S4A-TOR to view detailed technical specifications.
No datasheet is available for this part.