Solderless terminals, LIPPED BLADE Vinyl-insulated with copper sleeve
JST FVDAH-2 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Packaging | Bulk |
| Series | AH |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.