Quick Disconnect Terminal 14-16AWG Copper Blue F 18.7mm Box
JST FVDDF2-187A-5 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.169inch |
| Length | 0.736inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Tab Length | 0.236inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF2-187A-5 to view detailed technical specifications.
No datasheet is available for this part.