
Quick Disconnect Terminal 14-16AWG Copper Blue F 18.7mm Box
JST FVDDF2-187A-8 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 18.7mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Series | FVDDF |
| Terminal Material | Copper |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF2-187A-8 to view detailed technical specifications.
No datasheet is available for this part.