The FVDDF2-187A-8(LF) receptacle connector from JST features a blue color and vinyl insulation and jacket materials. It has a copper terminal material and is terminated via crimping. The connector is designed to accommodate 16AWG wire with a diameter of 4.3mm. It meets the requirements of Reach SVHC compliance.
JST FVDDF2-187A-8(LF) technical specifications.
| Color | Blue |
| Gender | Receptacle |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Reach SVHC Compliant | Yes |
| Tab Width | 4.8mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF2-187A-8(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.