Sign in to ask questions about the JST FVDDF2-250A(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST FVDDF2-250A(LF) technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Receptacle |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Reach SVHC Compliant | Yes |
| Tab Width | 6.3mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF2-250A(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.