Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST FVWS1.25-10(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST FVWS1.25-10(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 29.7mm |
| Mount | Stud |
| Series | FV |
| Thickness | 0.8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWS1.25-10(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.