The JST FVWS1.25-S3A(LF) is a red insulated wire with a 16AWG gauge and 0.8mm thickness. It has a length of 20mm and a width of 7.2mm. The wire is insulated with vinyl and has a stud mount. It is part of the FVWS1.25 series.
Checking distributor stock and pricing after the page loads.
JST FVWS1.25-S3A(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 20mm |
| Mount | Stud |
| Series | FVWS1.25 |
| Thickness | 0.8mm |
| Width | 7.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.