Checking distributor stock and pricing after the page loads.
JST FVWS1.25-S4A(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 20mm |
| Mount | Stud |
| Series | FVWS1.25 |
| Thickness | 0.8mm |
| Width | 7.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.