JST FVWS5.5-8(LF) technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Length | 34.7mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | FV |
| Termination | Crimp |
| Thickness | 1mm |
| Wire/Cable Diameter | 2.89mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWS5.5-8(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.