This 26.2mm long wire features a yellow color and is insulated with vinyl. It has a 10AWG gauge and is mounted via a stud. The wire is part of the A series from JST.
Checking distributor stock and pricing after the page loads.
JST FVWS5.5-S3A(LF) technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.2mm |
| Mount | Stud |
| Series | A |
| Thickness | 1mm |
| Width | 7.2mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.