Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST FVX5.5-10(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST FVX5.5-10(LF) technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVX5.5-10(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.