
This 2-position crimp female socket from JST features a 1.25mm pitch and 3.75mm length, with a lead-free construction. It is designed for use with crimp termination and is available in a natural color. The socket has a bronze contact material with a tin plating and a natural housing color. It is packaged in bulk and is ROHS compliant.
Sign in to ask questions about the JST GHR-02V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST GHR-02V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 3.75mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-02V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
