
This 4-position crimp wire housing features a 50V voltage rating and a 1.25mm pitch. It is designed for cable mount applications and has a natural housing color. The contacts are made of bronze with a tin plating and are lead-free. The housing is available in bulk packaging.
JST GHR-04V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.25mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-04V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
