
5-position, 1.25mm pitch wire housing for crimp termination. Features natural colored housing and tin-plated bronze female socket contacts. Designed for cable mounting with a 50V voltage rating. This receptacle housing offers a free-hanging, single-row configuration.
JST GHR-05V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-05V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
