
6-position, 1-row wire housing with 1.25mm pitch for cable mounting. Features female socket contacts made of tin-plated bronze, rated for 1A current and 50V AC. Operates within a temperature range of -25°C to 85°C. Housing is natural colored, with dimensions of 8.75mm length, 4.15mm width, and 5.7mm depth. Designed for 26AWG wire with crimp termination.
JST GHR-06V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 4.15mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-06V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
