
This 7-position crimp female socket wire housing features a 1.25mm pitch and is made from lead-free materials. It has a natural housing color and is terminated with a crimp connection. The housing is designed for free-hanging applications and is available in bulk packaging.
Sign in to ask questions about the JST GHR-07V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST GHR-07V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-07V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
