
8-position, 1-row wire housing with a 1.25mm pitch. Features female socket crimp termination, natural housing color, and bronze contacts with tin plating. Rated for 1A current and 50V AC, operating between -25°C and 85°C. Designed for cable mounting with a 26AWG wire gauge capacity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST GHR-08V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 4.15mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-08V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
