
12-position, 1-row wire housing with a 1.25mm pitch, designed for crimp termination. Features female socket contacts made of tin-plated bronze, supporting a 1A current rating and 50V AC voltage rating. This natural colored receptacle housing measures 16.25mm in length, 4.15mm in width, and 5.7mm in depth, operating within a -25°C to 85°C temperature range. Suitable for free-hanging, cable mounting applications with wire gauges up to 26AWG.
JST GHR-12V-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.7mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 4.15mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GHR-12V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
